
1N5248BTR | |
|---|---|
DigiKey Part Number | 1N5248BFSTR-ND - Tape & Reel (TR) 1N5248BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5248BTR |
Description | DIODE ZENER 18V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5248BTR Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39332 | ¥196.66 |
| 1,000 | ¥0.34502 | ¥345.02 |
| 2,000 | ¥0.30413 | ¥608.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.24044 | ¥1,202.20 |
| 10,000 | ¥0.21493 | ¥2,149.30 |



