FXLA0104QFX-F106 | ||
---|---|---|
DigiKey Part Number | FXLA0104QFX-F106TR-ND - Tape & Reel (TR) FXLA0104QFX-F106CT-ND - Cut Tape (CT) FXLA0104QFX-F106DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FXLA0104QFX-F106 | |
Description | IC TRANSLTR BIDIRECTIONAL 12UMLP | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UMLP (1.7x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | FXLA0104QFX-F106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing, Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UMLP (1.7x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.19000 | $1.19 |
10 | $1.06400 | $10.64 |
25 | $1.00960 | $25.24 |
100 | $0.77520 | $77.52 |
250 | $0.68508 | $171.27 |
500 | $0.64902 | $324.51 |
1,000 | $0.50480 | $504.80 |
2,500 | $0.47956 | $1,198.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46153 | $2,307.65 |
10,000 | $0.44711 | $4,471.10 |