SN74CBTLV3257DGVR | ||
---|---|---|
DigiKey Part Number | 296-9136-2-ND - Tape & Reel (TR) 296-9136-1-ND - Cut Tape (CT) 296-9136-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74CBTLV3257DGVR | |
Description | IC MUX/DEMUX 4 X 1:2 16TVSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-TVSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74CBTLV3257DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.64000 | ¥116.00 |
100 | ¥3.78780 | ¥378.78 |
250 | ¥3.51820 | ¥879.55 |
500 | ¥2.99428 | ¥1,497.14 |
1,000 | ¥2.39532 | ¥2,395.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.17080 | ¥4,341.60 |
6,000 | ¥2.02109 | ¥12,126.54 |
10,000 | ¥1.94623 | ¥19,462.30 |