Direct
Direct
Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

FMMT549 | |
|---|---|
DigiKey Part Number | FMMT549FSTR-ND - Tape & Reel (TR) FMMT549FSCT-ND - Cut Tape (CT) FMMT549FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT549 |
Description | TRANS PNP 30V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT549 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT589LT1G | onsemi | 217,248 | MMBT589LT1GOSCT-ND | ¥0.52000 | Direct |
| NSS30100LT1G | onsemi | 9,007 | NSS30100LT1GOSCT-ND | ¥0.60000 | Direct |
| NSVMMBT589LT1G | onsemi | 2,613 | 488-NSVMMBT589LT1GCT-ND | ¥0.92000 | Direct |
| 30A02CH-TL-E | onsemi | 6,783 | 30A02CH-TL-EOSCT-ND | ¥0.57000 | Similar |
| NSV30100LT1G | onsemi | 3,000 | 488-NSV30100LT1GCT-ND | ¥0.15972 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.80950 | ¥180.95 |
| 500 | ¥1.36058 | ¥680.29 |
| 1,000 | ¥1.21544 | ¥1,215.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.97247 | ¥2,917.41 |
| 6,000 | ¥0.88464 | ¥5,307.84 |








