
NSVMMBT589LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT589LT1GTR-ND - Tape & Reel (TR) 488-NSVMMBT589LT1GCT-ND - Cut Tape (CT) 488-NSVMMBT589LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT589LT1G |
Description | TRANS PNP 30V 1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT589LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT589LT1G | onsemi | 217,550 | MMBT589LT1GOSCT-ND | ¥4.30000 | Parametric Equivalent |
| NSS30100LT1G | onsemi | 9,062 | NSS30100LT1GOSCT-ND | ¥4.96000 | Parametric Equivalent |
| FMMT549TA | Diodes Incorporated | 341 | FMMT549CT-ND | ¥5.62000 | Direct |
| FMMT589TA | Diodes Incorporated | 9,144 | FMMT589CT-ND | ¥5.13000 | Direct |
| 2SAR512RTL | Rohm Semiconductor | 19,002 | 2SAR512RTLCT-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.73900 | ¥47.39 |
| 100 | ¥3.07400 | ¥307.40 |
| 500 | ¥2.35562 | ¥1,177.81 |
| 1,000 | ¥2.12407 | ¥2,124.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.72617 | ¥5,178.51 |
| 6,000 | ¥1.58627 | ¥9,517.62 |

