Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT549TA

DigiKey Part Number
FMMT549TR-ND - Tape & Reel (TR)
FMMT549CT-ND - Cut Tape (CT)
FMMT549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT549TA
Description
TRANS PNP 30V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FMMT549TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
750mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT589TADiodes Incorporated9,144FMMT589CT-ND¥5.13000Direct
MMBT589LT1Gonsemi217,550MMBT589LT1GOSCT-ND¥4.30000Direct
NSS30100LT1Gonsemi9,062NSS30100LT1GOSCT-ND¥4.96000Direct
NSVMMBT589LT1Gonsemi2,613488-NSVMMBT589LT1GCT-ND¥7.61000Direct
2SB1695KT146Rohm Semiconductor2,7922SB1695KT146CT-ND¥6.04000Similar
In-Stock: 341
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22630¥222.63
500¥1.68608¥843.04
1,000¥1.51176¥1,511.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28987¥3,869.61
6,000¥1.17806¥7,068.36
9,000¥1.12107¥10,089.63
15,000¥1.05704¥15,855.60
21,000¥1.01912¥21,401.52
30,000¥0.98226¥29,467.80
Manufacturers Standard Package