
FMMT589TA | |
|---|---|
DigiKey Part Number | FMMT589TR-ND - Tape & Reel (TR) FMMT589CT-ND - Cut Tape (CT) FMMT589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT589TA |
Description | TRANS PNP 30V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT589TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.14300 | ¥31.43 |
| 100 | ¥2.00300 | ¥200.30 |
| 500 | ¥1.51142 | ¥755.71 |
| 1,000 | ¥1.35256 | ¥1,352.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.15049 | ¥3,451.47 |
| 6,000 | ¥1.04864 | ¥6,291.84 |
| 9,000 | ¥0.99672 | ¥8,970.48 |
| 15,000 | ¥0.93838 | ¥14,075.70 |
| 21,000 | ¥0.90384 | ¥18,980.64 |
| 30,000 | ¥0.87025 | ¥26,107.50 |



