Bipolar (BJT) Transistor PNP 30 V 700 mA 520MHz 700 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30A02CH-TL-E

DigiKey Part Number
30A02CH-TL-EOSTR-ND - Tape & Reel (TR)
30A02CH-TL-EOSCT-ND - Cut Tape (CT)
30A02CH-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30A02CH-TL-E
Description
TRANS PNP 30V 0.7A 3-CPH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 700 mA 520MHz 700 mW Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
700 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
520MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
700 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
3-CPH
Vce Saturation (Max) @ Ib, Ic
220mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SB1197KT146RRohm Semiconductor4846-2SB1197KT146RCT-ND¥2.32000Similar
In-Stock: 6,783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.89400¥28.94
100¥1.84260¥184.26
500¥1.38622¥693.11
1,000¥1.23876¥1,238.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99166¥2,974.98
6,000¥0.90241¥5,414.46
Manufacturers Standard Package