
NSVBC858CLT1G | |
|---|---|
DigiKey Part Number | NSVBC858CLT1GOSTR-ND - Tape & Reel (TR) NSVBC858CLT1GOSCT-ND - Cut Tape (CT) NSVBC858CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC858CLT1G |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC858CLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858C-7-F | Diodes Incorporated | 4,854 | 31-BC858C-7-FCT-ND | ¥1.65000 | Direct |
| BC859C,215 | Nexperia USA Inc. | 2,510 | 1727-4876-1-ND | ¥1.16000 | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2,792 | 2SB1695KT146CT-ND | ¥6.04000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2,710 | 2SB1695TLCT-ND | ¥6.04000 | Similar |
| 2STR2230 | STMicroelectronics | 3,871 | 497-5686-1-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.56570 | ¥56.57 |
| 500 | ¥0.41118 | ¥205.59 |
| 1,000 | ¥0.36090 | ¥360.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27994 | ¥839.82 |
| 6,000 | ¥0.24930 | ¥1,495.80 |

