Bipolar (BJT) Transistor PNP 30 V 1.5 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STR2230

DigiKey Part Number
497-5686-2-ND - Tape & Reel (TR)
497-5686-1-ND - Cut Tape (CT)
497-5686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2STR2230
Description
TRANS PNP 30V 1.5A SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1.5 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2STR2230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.07600¥30.76
100¥1.96080¥196.08
500¥1.47830¥739.15
1,000¥1.32250¥1,322.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12422¥3,372.66
6,000¥1.02426¥6,145.56
9,000¥0.97333¥8,759.97
15,000¥0.91608¥13,741.20
21,000¥0.88217¥18,525.57
30,000¥0.84922¥25,476.60
Manufacturers Standard Package