
FMMT549ATA | |
|---|---|
DigiKey Part Number | FMMT549ATR-ND - Tape & Reel (TR) FMMT549ACT-ND - Cut Tape (CT) FMMT549ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT549ATA |
Description | TRANS PNP 30V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT549ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1695KT146 | Rohm Semiconductor | 2,792 | 2SB1695KT146CT-ND | ¥6.04000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2,710 | 2SB1695TLCT-ND | ¥6.04000 | Similar |
| 2STR2230 | STMicroelectronics | 3,871 | 497-5686-1-ND | ¥4.96000 | Similar |
| BC858ALT1G | onsemi | 34,414 | BC858ALT1GOSCT-ND | ¥0.99000 | Similar |
| BC858BLT1G | onsemi | 20,105 | BC858BLT1GOSCT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22630 | ¥222.63 |
| 500 | ¥1.68608 | ¥843.04 |
| 1,000 | ¥1.51176 | ¥1,511.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28987 | ¥3,869.61 |
| 6,000 | ¥1.17806 | ¥7,068.36 |
| 9,000 | ¥1.12107 | ¥10,089.63 |
| 15,000 | ¥1.05704 | ¥15,855.60 |
| 21,000 | ¥1.01912 | ¥21,401.52 |
| 30,000 | ¥0.98226 | ¥29,467.80 |

