
BC858ALT1G | |
|---|---|
DigiKey Part Number | BC858ALT1GOSTR-ND - Tape & Reel (TR) BC858ALT1GOSCT-ND - Cut Tape (CT) BC858ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858ALT1G |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858A RFG | Taiwan Semiconductor Corporation | 8,978 | 1801-BC858ARFGCT-ND | ¥1.49000 | Similar |
| BC858A_R1_00001 | Panjit International Inc. | 2,977 | 3757-BC858A_R1_00001CT-ND | ¥1.16000 | Similar |
| BC858B RFG | Taiwan Semiconductor Corporation | 8,970 | 1801-BC858BRFGCT-ND | ¥1.49000 | Similar |
| BC858C RFG | Taiwan Semiconductor Corporation | 8,900 | 1801-BC858CRFGCT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.62000 | ¥6.20 |
| 100 | ¥0.38040 | ¥38.04 |
| 500 | ¥0.27440 | ¥137.20 |
| 1,000 | ¥0.23966 | ¥239.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.18420 | ¥552.60 |
| 6,000 | ¥0.16300 | ¥978.00 |


