


FDS8949 | |
|---|---|
DigiKey Part Number | FDS8949TR-ND - Tape & Reel (TR) FDS8949CT-ND - Cut Tape (CT) FDS8949DKR-ND - Digi-Reel® |
Manufacturer | onsemi |
Manufacturer Product Number | FDS8949 |
Description | MOSFET 2N-CH 40V 6A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 29mOhm @ 6A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 955pF @ 20V |
Part Status Active | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 40V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8402ADDR2G | onsemi | 1,664 | NCV8402ADDR2GOSCT-ND | ¥1.97000 | Similar |
| AO4840 | Alpha & Omega Semiconductor Inc. | 19,142 | 785-1063-1-ND | ¥1.81000 | Similar |
| DI7A6N04SQ2 | Diotec Semiconductor | 3,778 | 4878-DI7A6N04SQ2CT-ND | ¥1.00000 | Similar |
| DMN4027SSD-13 | Diodes Incorporated | 2,171 | 31-DMN4027SSD-13CT-ND | ¥2.24000 | Similar |
| NP30N04QUK-E1-AY | Renesas Electronics Corporation | 4,970 | 559-NP30N04QUK-E1-AYCT-ND | ¥5.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.32000 | ¥12.32 |
| 10 | ¥7.77400 | ¥77.74 |
| 100 | ¥5.15060 | ¥515.06 |
| 500 | ¥4.02584 | ¥2,012.92 |
| 1,000 | ¥3.66361 | ¥3,663.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.05755 | ¥7,643.88 |
| 5,000 | ¥2.83113 | ¥14,155.65 |








