Mosfet Array 40V 7.6A (Tc) 3.1W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI7A6N04SQ2

DigiKey Part Number
4878-DI7A6N04SQ2TR-ND - Tape & Reel (TR)
4878-DI7A6N04SQ2CT-ND - Cut Tape (CT)
4878-DI7A6N04SQ2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI7A6N04SQ2
Description
MOSFET 2N-CH 40V 7.6A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 7.6A (Tc) 3.1W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI7A6N04SQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Manufacturer
Diotec Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
870pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
3.1W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
7.6A (Tc)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Supplier Device Package
8-SO
Vgs(th) (Max) @ Id
1.6V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,778
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥3.54800¥35.48
100¥2.27090¥227.09
500¥1.72050¥860.25
1,000¥1.54285¥1,542.85
2,000¥1.39312¥2,786.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.26713¥5,068.52
8,000¥1.16112¥9,288.96
12,000¥1.10710¥13,285.20
20,000¥1.04639¥20,927.80
28,000¥1.01045¥28,292.60
40,000¥0.97551¥39,020.40
Manufacturers Standard Package