Mosfet Array 40V 5.4A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4027SSD-13

DigiKey Part Number
31-DMN4027SSD-13TR-ND - Tape & Reel (TR)
31-DMN4027SSD-13CT-ND - Cut Tape (CT)
31-DMN4027SSD-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4027SSD-13
Description
MOSFET 2N-CH 40V 5.4A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.4A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
12.9nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
604pF @ 20V
Part Status
Active
Power - Max
1.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
8-SO
Current - Continuous Drain (Id) @ 25°C
5.4A
Base Product Number
Rds On (Max) @ Id, Vgs
27mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4840Alpha & Omega Semiconductor Inc.19,142785-1063-1-ND¥10.25000Similar
FDS8949onsemi1,035FDS8949CT-ND¥12.32000Similar
NCV8402ADDR2Gonsemi1,664NCV8402ADDR2GOSCT-ND¥11.16000Similar
In-Stock: 2,171
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥8.02200¥80.22
100¥5.32340¥532.34
500¥4.16610¥2,083.05
1,000¥3.79370¥3,793.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.39043¥8,476.07
5,000¥3.14128¥15,706.40
7,500¥3.01435¥22,607.62
12,500¥2.87177¥35,897.12
17,500¥2.78737¥48,778.98
25,000¥2.74667¥68,666.75
Manufacturers Standard Package