FDMS6673BZ | |
---|---|
DigiKey Part Number | FDMS6673BZTR-ND - Tape & Reel (TR) FDMS6673BZCT-ND - Cut Tape (CT) FDMS6673BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS6673BZ |
Description | MOSFET P-CH 30V 15.2A/28A 8PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15.2A (Ta), 28A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 15.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5915 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.61100 | ¥136.11 |
100 | ¥10.83310 | ¥1,083.31 |
500 | ¥9.16622 | ¥4,583.11 |
1,000 | ¥7.77737 | ¥7,777.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38849 | ¥22,165.47 |
6,000 | ¥7.11075 | ¥42,664.50 |
9,000 | ¥6.87533 | ¥61,877.97 |