FDMC86012 | ||
---|---|---|
DigiKey Part Number | FDMC86012TR-ND - Tape & Reel (TR) FDMC86012CT-ND - Cut Tape (CT) FDMC86012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDMC86012 | |
Description | MOSFET N-CH 30V 23A POWER33 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 23A (Ta) 2.3W (Ta), 54W (Tc) Surface Mount Power33 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 23A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 5075 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.85900 | ¥258.59 |
100 | ¥20.91990 | ¥2,091.99 |
500 | ¥18.59532 | ¥9,297.66 |
1,000 | ¥15.92228 | ¥15,922.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.99251 | ¥44,977.53 |