


FDMC610P | |
|---|---|
DigiKey Part Number | FDMC610PTR-ND - Tape & Reel (TR) FDMC610PCT-ND - Cut Tape (CT) FDMC610PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC610P |
Description | MOSFET P-CH 12V 80A POWER33 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 80A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 6 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 22A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥17.19300 | ¥171.93 |
| 100 | ¥11.88320 | ¥1,188.32 |
| 500 | ¥9.61188 | ¥4,805.94 |
| 1,000 | ¥9.25950 | ¥9,259.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.56498 | ¥22,694.94 |



