FDD8876 | |
---|---|
DigiKey Part Number | FDD8876TR-ND - Tape & Reel (TR) FDD8876CT-ND - Cut Tape (CT) FDD8876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD8876 |
Description | MOSFET N-CH 30V 15A/73A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 73A (Tc) 70W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.97223 | ¥12,430.57 |
5,000 | ¥4.73546 | ¥23,677.30 |
12,500 | ¥4.51690 | ¥56,461.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.83500 | ¥98.35 |
100 | ¥7.65000 | ¥765.00 |
500 | ¥6.48400 | ¥3,242.00 |
1,000 | ¥5.28182 | ¥5,281.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.83500 | ¥98.35 |
100 | ¥7.65000 | ¥765.00 |