TLS202B1MBV33HTSA1 | ||
---|---|---|
DigiKey Part Number | 448-TLS202B1MBV33HTSA1TR-ND - Tape & Reel (TR) 448-TLS202B1MBV33HTSA1CT-ND - Cut Tape (CT) 448-TLS202B1MBV33HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLS202B1MBV33HTSA1 | |
Description | IC REG LINEAR 3.3V 150MA SCT595 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SCT595-5-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 63dB (10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.96300 | ¥79.63 |
25 | ¥7.55600 | ¥188.90 |
100 | ¥6.20540 | ¥620.54 |
250 | ¥5.80072 | ¥1,450.18 |
500 | ¥5.12624 | ¥2,563.12 |
1,000 | ¥4.04704 | ¥4,047.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.77726 | ¥11,331.78 |
6,000 | ¥3.58839 | ¥21,530.34 |
15,000 | ¥3.45349 | ¥51,802.35 |