BGT24MTR12E6327XUMA1 | ||
---|---|---|
DigiKey Part Number | BGT24MTR12E6327XUMA1TR-ND - Tape & Reel (TR) BGT24MTR12E6327XUMA1CT-ND - Cut Tape (CT) BGT24MTR12E6327XUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGT24MTR12E6327XUMA1 | |
Description | IC MMIC 24GHZ TWIN IQ RX 32QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Transceiver General Purpose 24GHz ~ 24.25GHz PG-VQFN-32-9 | |
Datasheet | Datasheet | |
EDA/CAD Models | BGT24MTR12E6327XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 24GHz ~ 24.25GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerVFQFN | |
Supplier Device Package | PG-VQFN-32-9 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.61000 | ¥135.61 |
10 | ¥124.64700 | ¥1,246.47 |
25 | ¥119.47920 | ¥2,986.98 |
100 | ¥105.27010 | ¥10,527.01 |
250 | ¥100.10372 | ¥25,025.93 |
500 | ¥93.64552 | ¥46,822.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.89551 | ¥85,895.51 |