FCPF600N65S3R0L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 519
Unit Price: ¥11.08000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: ¥22.33000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 27
Unit Price: ¥38.70000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: ¥21.34000
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF600N65S3R0L

DigiKey Part Number
FCPF600N65S3R0L-ND
Manufacturer
Manufacturer Product Number
FCPF600N65S3R0L
Description
MOSFET N-CH 650V 6A TO220F-3
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF600N65S3R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
24W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 171,048 View Now

Other Suppliers on DigiKey

171,048In Stock
Ships from Rochester Electronics, LLC