Similar
Similar

FCPF600N60ZL1-F154 | |
|---|---|
DigiKey Part Number | 488-FCPF600N60ZL1-F154-ND |
Manufacturer | |
Manufacturer Product Number | FCPF600N60ZL1-F154 |
Description | MOSFET N-CH 600V 7.4A TO220F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.4A (Tj) 28W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
EDA/CAD Models | FCPF600N60ZL1-F154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.79233 | ¥11,792.33 |



