ESD5Z7.0T5G | ||
---|---|---|
DigiKey Part Number | ESD5Z7.0T5GOSTR-ND - Tape & Reel (TR) ESD5Z7.0T5GOSCT-ND - Cut Tape (CT) ESD5Z7.0T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD5Z7.0T5G | |
Description | TVS DIODE 7VWM 22.7VC SOD523 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESD5Z7.0T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 22.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.27400 | ¥22.74 |
100 | ¥1.14680 | ¥114.68 |
500 | ¥0.93554 | ¥467.77 |
1,000 | ¥0.69418 | ¥694.18 |
2,000 | ¥0.58402 | ¥1,168.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.55835 | ¥4,466.80 |
16,000 | ¥0.48289 | ¥7,726.24 |
24,000 | ¥0.47384 | ¥11,372.16 |
56,000 | ¥0.39235 | ¥21,971.60 |
200,000 | ¥0.38631 | ¥77,262.00 |