Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-40WT1G | |
|---|---|
DigiKey Part Number | BC817-40WT1GOSTR-ND - Tape & Reel (TR) BC817-40WT1GOSCT-ND - Cut Tape (CT) BC817-40WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40WT1G |
Description | TRANS NPN 45V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40WT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40W,115 | Nexperia USA Inc. | 12,028 | 1727-4842-1-ND | ¥1.24000 | Direct |
| BC817-40W,135 | Nexperia USA Inc. | 38 | 1727-6185-1-ND | ¥1.24000 | Direct |
| BC817K40WH6327XTSA1 | Infineon Technologies | 0 | BC817K40WH6327XTSA1TR-ND | ¥0.44703 | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 0 | 2PD1820AR,115-ND | ¥0.40140 | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7,727 | 1727-6487-1-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.55660 | ¥55.66 |
| 500 | ¥0.40440 | ¥202.20 |
| 1,000 | ¥0.35487 | ¥354.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27514 | ¥825.42 |
| 6,000 | ¥0.24497 | ¥1,469.82 |












