
2SC5876T106Q | |
|---|---|
DigiKey Part Number | 2SC5876T106QTR-ND - Tape & Reel (TR) 2SC5876T106QCT-ND - Cut Tape (CT) 2SC5876T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5876T106Q |
Description | TRANS NPN 60V 0.5A UMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5876T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5876T106R | Rohm Semiconductor | 1,098 | 2SC5876T106RCT-ND | ¥6.45000 | Parametric Equivalent |
| 2SC5876U3T106 | Rohm Semiconductor | 62,387 | 846-2SC5876U3T106CT-ND | ¥4.80000 | Parametric Equivalent |
| MMSTA05-7-F | Diodes Incorporated | 2,638 | MMSTA05-FDICT-ND | ¥3.39000 | Direct |
| PBSS4160U,115 | Nexperia USA Inc. | 11,935 | 1727-5745-1-ND | ¥3.23000 | Direct |
| BC817-16W RFG | Taiwan Semiconductor Corporation | 11,800 | 1801-BC817-16WRFGCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56450 | ¥256.45 |
| 500 | ¥1.95172 | ¥975.86 |
| 1,000 | ¥1.75407 | ¥1,754.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50291 | ¥4,508.73 |
| 6,000 | ¥1.37635 | ¥8,258.10 |
| 9,000 | ¥1.31185 | ¥11,806.65 |
| 15,000 | ¥1.23937 | ¥18,590.55 |
| 21,000 | ¥1.19646 | ¥25,125.66 |
| 30,000 | ¥1.15476 | ¥34,642.80 |

