Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5876T106R

DigiKey Part Number
2SC5876T106RTR-ND - Tape & Reel (TR)
2SC5876T106RCT-ND - Cut Tape (CT)
2SC5876T106RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5876T106R
Description
TRANS NPN 60V 0.5A UMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 500 mA 300MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
2SC5876T106R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 2V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
UMT3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5876T106QRohm Semiconductor5,1612SC5876T106QCT-ND¥6.45000Parametric Equivalent
2SC5876U3T106Rohm Semiconductor62,387846-2SC5876U3T106CT-ND¥4.80000Parametric Equivalent
PBSS4160U,115Nexperia USA Inc.11,9351727-5745-1-ND¥3.23000Direct
BC817-25W RFGTaiwan Semiconductor Corporation11,5991801-BC817-25WRFGCT-ND¥1.90000Similar
BC817-40-TPMCC (Micro Commercial Components)0BC817-40-TPMSCT-ND¥1.08000Similar
In-Stock: 1,098
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥3.98600¥39.86
100¥2.56450¥256.45
500¥1.95172¥975.86
1,000¥1.75407¥1,754.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50291¥4,508.73
6,000¥1.37635¥8,258.10
9,000¥1.31185¥11,806.65
15,000¥1.23937¥18,590.55
21,000¥1.19646¥25,125.66
30,000¥1.15476¥34,642.80
Manufacturers Standard Package