Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BC817-40-TP | |
|---|---|
DigiKey Part Number | BC817-40-TPMSTR-ND - Tape & Reel (TR) BC817-40-TPMSCT-ND - Cut Tape (CT) BC817-40-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-TP |
Description | TRANS NPN 45V 0.8A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | ¥1.90000 | Direct |
| BCW 66H B6327 | Infineon Technologies | 0 | BCW66HB6327-ND | ¥0.20720 | Direct |
| BCW66HTA | Diodes Incorporated | 28 | BCW66HCT-ND | ¥3.56000 | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 0 | 2PD1820AR,115-ND | ¥0.40140 | Similar |
| BC817,215 | Nexperia USA Inc. | 0 | 1727-4844-1-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.65300 | ¥6.53 |
| 100 | ¥0.40190 | ¥40.19 |
| 500 | ¥0.28928 | ¥144.64 |
| 1,000 | ¥0.25257 | ¥252.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20565 | ¥616.95 |
| 6,000 | ¥0.18189 | ¥1,091.34 |
| 9,000 | ¥0.16975 | ¥1,527.75 |
| 15,000 | ¥0.15608 | ¥2,341.20 |
| 21,000 | ¥0.14798 | ¥3,107.58 |
| 30,000 | ¥0.14009 | ¥4,202.70 |












