Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-16 | |
|---|---|
DigiKey Part Number | BC817-16DITR-ND - Tape & Reel (TR) BC817-16DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16 |
Description | TRANS NPN 45V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-16 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16-7-F | Diodes Incorporated | 0 | BC817-16FDICT-ND | ¥1.98000 | Direct |
| 2PD1820AR,115 | Nexperia USA Inc. | 0 | 2PD1820AR,115-ND | ¥0.40140 | Similar |
| 2PD1820AS,115 | Nexperia USA Inc. | 7,727 | 1727-6487-1-ND | ¥2.07000 | Similar |
| 2SD1949T106Q | Rohm Semiconductor | 3,964 | 2SD1949T106QCT-ND | ¥4.55000 | Similar |
| BC817,215 | Nexperia USA Inc. | 0 | 1727-4844-1-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58469 | ¥1,754.07 |
| 6,000 | ¥0.53362 | ¥3,201.72 |
| 9,000 | ¥0.50736 | ¥4,566.24 |
| 15,000 | ¥0.47767 | ¥7,165.05 |
| 21,000 | ¥0.45999 | ¥9,659.79 |
| 30,000 | ¥0.44273 | ¥13,281.90 |
| 75,000 | ¥0.41350 | ¥31,012.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |










