
2SD1949T106Q | |
|---|---|
DigiKey Part Number | 2SD1949T106QTR-ND - Tape & Reel (TR) 2SD1949T106QCT-ND - Cut Tape (CT) 2SD1949T106QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1949T106Q |
Description | TRANS NPN 50V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 250MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1949T106Q Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 10mA, 3V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 15mA, 150mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD1820AS,115 | Nexperia USA Inc. | 7,727 | 1727-6487-1-ND | ¥2.07000 | Similar |
| BC817-25W RFG | Taiwan Semiconductor Corporation | 11,599 | 1801-BC817-25WRFGCT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80400 | ¥28.04 |
| 100 | ¥1.77890 | ¥177.89 |
| 500 | ¥1.33626 | ¥668.13 |
| 1,000 | ¥1.19344 | ¥1,193.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.01167 | ¥3,035.01 |
| 6,000 | ¥0.92001 | ¥5,520.06 |
| 9,000 | ¥0.87329 | ¥7,859.61 |
| 15,000 | ¥0.82079 | ¥12,311.85 |
| 21,000 | ¥0.78969 | ¥16,583.49 |
| 30,000 | ¥0.75945 | ¥22,783.50 |


