


2PD1820AS,115 | |
|---|---|
DigiKey Part Number | 1727-6487-2-ND - Tape & Reel (TR) 1727-6487-1-ND - Cut Tape (CT) 1727-6487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PD1820AS,115 |
Description | TRANS NPN 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 500 mA 150MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 170 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.20700 | ¥12.07 |
| 100 | ¥0.74920 | ¥74.92 |
| 500 | ¥0.54892 | ¥274.46 |
| 1,000 | ¥0.48409 | ¥484.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40137 | ¥1,204.11 |
| 6,000 | ¥0.35957 | ¥2,157.42 |
| 9,000 | ¥0.33824 | ¥3,044.16 |
| 15,000 | ¥0.31426 | ¥4,713.90 |
| 21,000 | ¥0.30004 | ¥6,300.84 |
| 30,000 | ¥0.28621 | ¥8,586.30 |
| 75,000 | ¥0.25586 | ¥19,189.50 |
| 150,000 | ¥0.23710 | ¥35,565.00 |
| 300,000 | ¥0.22224 | ¥66,672.00 |



