
BC817-16W-7 | |
|---|---|
DigiKey Part Number | BC817-16WDITR-ND - Tape & Reel (TR) BC817-16WDICT-ND - Cut Tape (CT) BC817-16WDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16W-7 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.18300 | ¥11.83 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53934 | ¥269.67 |
| 1,000 | ¥0.47549 | ¥475.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39407 | ¥1,182.21 |
| 6,000 | ¥0.35293 | ¥2,117.58 |
| 9,000 | ¥0.33193 | ¥2,987.37 |
| 15,000 | ¥0.30831 | ¥4,624.65 |
| 21,000 | ¥0.29432 | ¥6,180.72 |
| 30,000 | ¥0.28071 | ¥8,421.30 |
| 75,000 | ¥0.25083 | ¥18,812.25 |
| 150,000 | ¥0.23236 | ¥34,854.00 |
| 300,000 | ¥0.21707 | ¥65,121.00 |


