BAT54CXV3T1G | ||
---|---|---|
DigiKey Part Number | BAT54CXV3T1GOSTR-ND - Tape & Reel (TR) BAT54CXV3T1GOSCT-ND - Cut Tape (CT) BAT54CXV3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54CXV3T1G | |
Description | DIODE ARR SCHOT 30V 200MA SC89-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-89, SOT-490 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAT54CXV3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SC-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥1.75930 | ¥175.93 |
500 | ¥1.62922 | ¥814.61 |
1,000 | ¥1.10793 | ¥1,107.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01993 | ¥3,059.79 |
6,000 | ¥0.97756 | ¥5,865.36 |
9,000 | ¥0.87980 | ¥7,918.20 |
30,000 | ¥0.86677 | ¥26,003.10 |
75,000 | ¥0.81463 | ¥61,097.25 |