EFM8SB20F64G-B-QFN24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F550-IM

DigiKey Part Number
336-1683-5-ND
Manufacturer
Manufacturer Product Number
C8051F550-IM
Description
IC MCU 8BIT 32KB FLASH 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8051 C8051F55x Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
C8051F550-IM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.25V
Data Converters
A/D 18x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
In-Stock: 2,752
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.01000¥64.01
10¥53.02600¥530.26
91¥45.00857¥4,095.78
182¥43.11786¥7,847.45
273¥42.14322¥11,505.10
546¥40.68540¥22,214.23
1,001¥39.60710¥39,646.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.