LT3470AEDDB#TRMPBF | |
---|---|
DigiKey Part Number | LT3470AEDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3470AEDDB#TRMPBFCT-ND - Cut Tape (CT) LT3470AEDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3470AEDDB#TRMPBF |
Description | IC REG BUCK ADJ 250MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3470AEDDB#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.21000 | ¥58.21 |
10 | ¥52.59200 | ¥525.92 |
25 | ¥50.14600 | ¥1,253.65 |
100 | ¥43.54110 | ¥4,354.11 |
250 | ¥41.58432 | ¥10,396.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.91502 | ¥18,957.51 |
1,000 | ¥33.02275 | ¥33,022.75 |
2,500 | ¥31.79974 | ¥79,499.35 |