74F382PC | |
---|---|
DigiKey Part Number | 74F382PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F382PC |
Description | IC ARITHMETIC LOGIC 4BIT 20-DIP |
Customer Reference | |
Detailed Description | Arithmetic Logic Unit IC 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F382PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Arithmetic Logic Unit | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |