Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS109AN

DigiKey Part Number
296-3633-5-ND
Manufacturer
Manufacturer Product Number
SN74LS109AN
Description
IC FF JK TYPE DBL 1-BIT 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
SN74LS109AN Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
40ns @ 5V, 15pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
400µA, 8mA
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
8 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
16-PDIP
Number of Elements
2
Package / Case
16-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
33 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.27000¥19.27
10¥14.31500¥143.15
25¥13.06960¥326.74
100¥11.69840¥1,169.84
250¥11.04408¥2,761.02
500¥10.65010¥5,325.05
1,000¥10.32560¥10,325.60
2,500¥9.98314¥24,957.85
5,000¥9.77677¥48,883.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.