
CD74HC109E | |
|---|---|
DigiKey Part Number | 296-33019-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC109E |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC109E Models |
Category | Max Propagation Delay @ V, Max CL 31ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.35100 | ¥53.51 |
| 25 | ¥4.82320 | ¥120.58 |
| 100 | ¥4.24000 | ¥424.00 |
| 250 | ¥3.96232 | ¥990.58 |
| 500 | ¥3.79510 | ¥1,897.55 |
| 1,000 | ¥3.65724 | ¥3,657.24 |
| 2,500 | ¥3.51180 | ¥8,779.50 |
| 5,000 | ¥3.42411 | ¥17,120.55 |




