Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC73E

DigiKey Part Number
296-26013-5-ND
Manufacturer
Manufacturer Product Number
CD74HC73E
Description
IC FF JK TYPE DBL 1-BIT 14-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC73E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Reset
Input Capacitance
10 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Through Hole
Number of Elements
2
Supplier Device Package
14-PDIP
Number of Bits per Element
1
Package / Case
14-DIP (0.300", 7.62mm)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥6.44600¥64.46
25¥5.81560¥145.39
100¥5.12370¥512.37
250¥4.79372¥1,198.43
500¥4.59478¥2,297.39
1,000¥4.43103¥4,431.03
2,500¥4.25819¥10,645.48
5,000¥4.15403¥20,770.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,213In Stock
Ships from Rochester Electronics, LLC