2N7002VA | |
---|---|
DigiKey Part Number | 2N7002VATR-ND - Tape & Reel (TR) 2N7002VACT-ND - Cut Tape (CT) 2N7002VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002VA |
Description | MOSFET 2N-CH 60V 0.28A SOT563F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 250mW Surface Mount SOT-563F |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002VA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.62300 | ¥56.23 |
100 | ¥3.89370 | ¥389.37 |
500 | ¥3.25320 | ¥1,626.60 |
1,000 | ¥2.76868 | ¥2,768.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46584 | ¥7,397.52 |
6,000 | ¥2.33607 | ¥14,016.42 |
9,000 | ¥2.16303 | ¥19,467.27 |
30,000 | ¥2.14161 | ¥64,248.30 |