SI5936DU-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI5936DU-T1-GE3TR-ND - Tape & Reel (TR) SI5936DU-T1-GE3CT-ND - Cut Tape (CT) SI5936DU-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI5936DU-T1-GE3 | |
Description | MOSFET 2N-CH 30V 6A PPAK CHIPFET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 6A 10.4W Surface Mount PowerPAK® ChipFet Dual | |
Datasheet | Datasheet | |
EDA/CAD Models | SI5936DU-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 15V | |
Power - Max | 10.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® ChipFET™ Dual | |
Supplier Device Package | PowerPAK® ChipFet Dual | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17130 | ¥317.13 |
500 | ¥2.64998 | ¥1,324.99 |
1,000 | ¥2.25527 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00861 | ¥6,025.83 |
6,000 | ¥1.90289 | ¥11,417.34 |
9,000 | ¥1.76193 | ¥15,857.37 |
30,000 | ¥1.74449 | ¥52,334.70 |