TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5686G

DigiKey Part Number
2N5686GOS-ND
Manufacturer
Manufacturer Product Number
2N5686G
Description
TRANS NPN 80V 50A TO204
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 50 A 2MHz 300 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
2N5686G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
5V @ 10A, 50A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 25A, 2V
Power - Max
300 W
Frequency - Transition
2MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.01000¥161.01
10¥115.14400¥1,151.44
100¥90.30080¥9,030.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.