2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5686

DigiKey Part Number
2N5686MS-ND
Manufacturer
Manufacturer Product Number
2N5686
Description
TRANS NPN 80V 50A TO204AA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 50 A 300 W Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
5V @ 10A, 50A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 2V
Power - Max
300 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥618.72230¥61,872.23