MUR4100EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5404G

DigiKey Part Number
1N5404GOS-ND
Manufacturer
Manufacturer Product Number
1N5404G
Description
DIODE STANDARD 400V 3A AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,342
Factory Stock: 17,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.62900¥16.29
100¥1.25120¥125.12
500¥1.04410¥522.05
1,000¥0.93569¥935.69
2,000¥0.90886¥1,817.72
5,000¥0.86829¥4,341.45
10,000¥0.85945¥8,594.50
50,000¥0.72014¥36,007.00
Manufacturers Standard Package