1N4739ATR | ||
---|---|---|
DigiKey Part Number | 1N4739AFSTR-ND - Tape & Reel (TR) 1N4739AFSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4739ATR | |
Description | DIODE ZENER 9.1V 1W DO41 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-41 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4739ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77330 | ¥77.33 |
500 | ¥0.64510 | ¥322.55 |
1,000 | ¥0.44823 | ¥448.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38847 | ¥1,165.41 |
6,000 | ¥0.36035 | ¥2,162.10 |
9,000 | ¥0.29882 | ¥2,689.38 |
30,000 | ¥0.29355 | ¥8,806.50 |
75,000 | ¥0.26367 | ¥19,775.25 |
150,000 | ¥0.22851 | ¥34,276.50 |