
1N4738ATR | |
|---|---|
DigiKey Part Number | 1N4738AFSTR-ND - Tape & Reel (TR) 1N4738AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4738ATR |
Description | DIODE ZENER 8.2V 1W DO41 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4738ATR Models |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.40600 | ¥14.06 |
| 100 | ¥0.87660 | ¥87.66 |
| 500 | ¥0.64406 | ¥322.03 |
| 1,000 | ¥0.56864 | ¥568.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.43743 | ¥1,312.29 |
| 6,000 | ¥0.39244 | ¥2,354.64 |


