Zener Diode 15 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4744ATR

DigiKey Part Number
1N4744AFSTR-ND - Tape & Reel (TR)
1N4744AFSCT-ND - Cut Tape (CT)
Manufacturer
onsemi
Manufacturer Product Number
1N4744ATR
Description
DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4744ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
14 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54,247
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.40600¥14.06
100¥0.87660¥87.66
500¥0.64406¥322.03
1,000¥0.56864¥568.64
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.43743¥1,312.29
6,000¥0.39244¥2,354.64
Manufacturers Standard Package