USB-A1VSB60 | |
---|---|
DigiKey Part Number | ED3075-ND |
Manufacturer | |
Manufacturer Product Number | USB-A1VSB60 |
Description | CONN RCPT TYPEA 4POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07360 | ¥126.84 |
40 | ¥4.77600 | ¥191.04 |
100 | ¥4.57700 | ¥457.70 |
300 | ¥4.17910 | ¥1,253.73 |
500 | ¥3.98014 | ¥1,990.07 |
1,000 | ¥3.28362 | ¥3,283.62 |
2,400 | ¥2.98511 | ¥7,164.26 |