OSTTS03315A | ||
---|---|---|
DigiKey Part Number | ED2886-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTS03315A | |
Description | TERM BLOCK PLUG 3POS 3.81MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | - | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Brass | |
Housing Material | Brass | |
Contact Tail Length | - | |
Insulation Height | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.45000 | ¥15.45 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥10.85840 | ¥271.46 |
50 | ¥9.76240 | ¥488.12 |
100 | ¥9.52490 | ¥952.49 |
250 | ¥8.33440 | ¥2,083.60 |
500 | ¥7.61994 | ¥3,809.97 |
1,000 | ¥6.90557 | ¥6,905.57 |
5,000 | ¥6.07215 | ¥30,360.75 |