Direct

OSTVK033150 | |
|---|---|
DigiKey Part Number | OSTVK033150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK033150 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Contact Material Brass |
Positions Per Level 3 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.134" (3.40mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.433" (11.00mm) |
Header Orientation 45° | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDSTLZ1590/3 | On Shore Technology Inc. | 0 | EDSTLZ1590/3-ND | ¥7.56700 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 158 | ¥3.01696 | ¥476.68 |





